1769000000
Conn Terminal Block 34 POS 5.08mm Solder ST Thru-Hole 10A Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Orange | ||
| Through Hole | ||
| 5.0800 mm | ||
| 21.6 mm | ||
| 21.6 x 25.2 mm | ||
| 25.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536904000 |