PDP SEO Portlet

1762014001

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1762014001
Secondary Manufacturer Part#: 1762014001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Header
Black
250
Through Hole
3.5000 mm
11.1 mm
11.1 x 7.5 mm
7.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: