PDP SEO Portlet

1762002001

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1762002001
Secondary Manufacturer Part#: 1762002001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Header
Black
250
Through Hole
3.5000 mm
11.1 mm
11.1 x 7.5 mm
7.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:132  Mult:132  
USD $:
132+
$0.96787
264+
$0.95262
528+
$0.93738
1056+
$0.92214