1761584001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Bronze | ||
| Tin | ||
| Header | ||
| Black | ||
| 260 | ||
| Through Hole | ||
| -25 to 100 °C | ||
| 3.5000 mm | ||
| 11.1 mm | ||
| 22.4 x 11.1 x 7.5 mm | ||
| 7.5 mm | ||
| 22.4 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |