PDP SEO Portlet

1754480000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1754480000
Secondary Manufacturer Part#: 1754480000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Electroless Copper
Tin
Pin
7.62 mm
Crimp
26 to 12, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: