PDP SEO Portlet

1741700000

Conn Terminal Block SKT 8 POS 5.08mm Screw Cable Mount 15A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1741700000
Secondary Manufacturer Part#: 1741700000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Copper Alloy
Tin
Receptacle
Orange
-25 to 100 °C
5.0800 mm
5.08 mm
23.3 mm
40.64 x 23.3 x 15.4 mm
15.4 mm
40.64 mm
Screw
22 to 12, 22 AWG
12 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $: