PDP SEO Portlet

1730730000

Conn Terminal Block SKT 5 POS 5mm Screw RA Cable Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1730730000
Secondary Manufacturer Part#: 1730730000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Right Angle
Bronze
Tin
Receptacle
Black
-25 to 100 °C
5.0000 mm
17.4 mm
25 x 17.4 x 12.5 mm
12.5 mm
25 mm
Screw
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: