PDP SEO Portlet

1712370000

Threaded Adapter PG21 to NPT 3/4 Brass Nickel"

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1712370000
Secondary Manufacturer Part#: 1712370000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1712370000 is a PG21 to 3/4-inch NPT Straight Adapter made of nickel-plated brass. This adapter for use with brass cable glands.

  • IP54 Protection rating
  • Temperature range -40°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
Brass
-40 to 100 °C
25 x 35.2 mm
Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7419995000
Schedule B: 7419991600
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$15.2145
100+
$14.9891
200+
$14.7637
400+
$14.5383
800+
$14.3129