PDP SEO Portlet

1712100000

Conn Terminal Block SKT 16 POS 5.08mm Crimp ST Cable Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1712100000
Secondary Manufacturer Part#: 1712100000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Copper Alloy
Tin
Receptacle
Black
5.0800 mm
24.5 mm
81.28 x 24.5 x 10.9 mm
10.9 mm
81.28 mm
Crimp
22 to 14, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908120
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.36264
100+
$2.32763
200+
$2.29263
300+
$2.25763
400+
$2.22263