1710210000
Conn Terminal Block PIN 2 POS 5.08mm Crimp ST Cable Mount 10A Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Pin | ||
| Orange | ||
| 5.0800 mm | ||
| 25.1 mm | ||
| 12.16 x 25.1 x 15.2 mm | ||
| 15.2 mm | ||
| 12.16 mm | ||
| Crimp | ||
| 26 to 12, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |