PDP SEO Portlet

1709640000

Conn Terminal Block PIN 6 POS 5.08mm Crimp ST Cable Mount 10A

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1709640000
Secondary Manufacturer Part#: 1709640000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Pin
5.08 mm
10 A
300 V
Crimp
Clamp
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: