PDP SEO Portlet

1709520000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1709520000
Secondary Manufacturer Part#: 1709520000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Orange
5.0800 mm
25.1 mm
25.1 x 15.3 mm
15.3 mm
Crimp
26 to 12, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: