PDP SEO Portlet

1702000000

Conn Terminal Block SKT 12 POS 7.5mm ST 15A

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1702000000
Secondary Manufacturer Part#: 1702000000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Receptacle
7.5 mm
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:18  Mult:18  
USD $:
18+
$10.19385
36+
$10.04283
72+
$9.89181
144+
$9.74079
288+
$9.58977