1693080000
Conn Board to Board SKT 13 POS 5.08mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Receptacle | ||
| Orange | ||
| Through Hole | ||
| 5.0800 mm | ||
| 20.25 mm | ||
| 20.25 x 10.3 mm | ||
| 10.3 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |