PDP SEO Portlet

1690640000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1690640000
Secondary Manufacturer Part#: 1690640000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Copper Alloy
Tin
Receptacle
Black
290
-25 to 100 °C
3.5000 mm
21.9 mm
84 x 21.9 x 13 mm
13 mm
84 mm
Crimp
26 to 14, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: