PDP SEO Portlet

1690420000

Conn Terminal Block SKT 2 POS 3.5mm Crimp ST Cable Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1690420000
Secondary Manufacturer Part#: 1690420000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.5 mm
10 A
300 V
Crimp
Screw
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: