1690210000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Orange | ||
| 290 | ||
| -25 to 100 °C | ||
| 3.5000 mm | ||
| 3.5 mm | ||
| 21.9 mm | ||
| 14 x 21.9 x 13 mm | ||
| 13 mm | ||
| 14 mm | ||
| Crimp | ||
| 26 to 14, 26 AWG | ||
| 14 AWG | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |