1672760000
Conn Terminal Block SKT 15 POS 5.08mm Crimp RA Cable Mount 10A Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Black | ||
| -25 to 100 °C | ||
| 5.0800 mm | ||
| 25.1 mm | ||
| 78.2 x 25.1 x 14.3 mm | ||
| 14.3 mm | ||
| 78.2 mm | ||
| Crimp | ||
| 26 to 12, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |