1651690000
Manufacturer:Weidmuller
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1651690000
Secondary Manufacturer Part#: 10B7656
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| 21.6 x 3.5 x 3.5 mm | ||
| 165 | ||
| No | ||
| Crimp | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7415290000 |
| Schedule B: | 7415290000 |