PDP SEO Portlet

1650590000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1650590000
Secondary Manufacturer Part#: 1650590000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold|Silver
Plug
Gold|Silver
Cable Mount
21 mm
21 x 21 x 34
34 mm
21 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.0915
2+
$3.0457
4+
$2.9999
8+
$2.9541
16+
$2.9083