PDP SEO Portlet

1649420000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1649420000
Secondary Manufacturer Part#: 1649420000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Copper Alloy
Tin
Receptacle
5.08 mm
Omnimate Signal BLC Series
21 A
400 V
Crimp
Crimp
22 to 14, 22 AWG
14 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$1.048
100+
$1.03248
200+
$1.01695
400+
$1.00143
800+
$0.9859