PDP SEO Portlet

1640050000

Conn Terminal Block SKT 14 POS 3.5mm Screw ST Panel Mount 8A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1640050000
Secondary Manufacturer Part#: 1640050000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Copper Alloy
Tin
Receptacle
Orange
290
-25 to 100 °C
3.5000 mm
12 mm
56 x 12 x 22.55 mm
22.55 mm
56 mm
Screw
28 to 14, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$9.77508
60+
$9.63026
120+
$9.48545
180+
$9.34063
240+
$9.19582