PDP SEO Portlet

1639840000

Conn Terminal Block SKT 16 POS 3.5mm Screw ST Panel Mount 8A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1639840000
Secondary Manufacturer Part#: 1639840000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Copper Alloy
Tin
Receptacle
Black
290
-25 to 100 °C
3.5000 mm
12 mm
56 x 12 x 22.55 mm
22.55 mm
56 mm
Screw
28 to 14, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$10.76908
60+
$10.60954
120+
$10.45
240+
$10.29046
480+
$10.13092