PDP SEO Portlet

1639760000

Conn Terminal Block SKT 8 POS 3.5mm Screw ST Panel Mount 8A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1639760000
Secondary Manufacturer Part#: 1639760000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
3.5 mm
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:66  Mult:66  
USD $:
66+
$5.3842
132+
$5.30444
264+
$5.22467
528+
$5.14491
1056+
$5.06514