PDP SEO Portlet

1639540000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1639540000
Secondary Manufacturer Part#: 1639540000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
3.5 mm
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:54  Mult:54  
USD $:
54+
$6.14398
108+
$6.05296
216+
$5.96194
432+
$5.87092
864+
$5.7799