PDP SEO Portlet

1639510000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1639510000
Secondary Manufacturer Part#: 1639510000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
3.5 mm
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$4.09563
168+
$4.03495
336+
$3.97428
672+
$3.9136
1344+
$3.85293