PDP SEO Portlet

1639290000

Conn Terminal Block SKT 7 POS 3.5mm Screw ST Panel Mount 8A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1639290000
Secondary Manufacturer Part#: 1639290000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.5 mm
10 A
300 V
Screw
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$5.1354
120+
$5.05932
240+
$4.98324
480+
$4.90716
960+
$4.83108