PDP SEO Portlet

1639270000

Conn Terminal Block SKT 5 POS 3.5mm Screw ST Panel Mount 8A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1639270000
Secondary Manufacturer Part#: 1639270000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.5 mm
10 A
300 V
Screw
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$3.41631
144+
$3.3625
288+
$3.30869
576+
$3.25488