1639000000
Conn Terminal Block SKT 24 POS 3.5mm Screw ST Cable Mount 8A Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Black | ||
| 290 | ||
| -25 to 100 °C | ||
| 3.5000 mm | ||
| 3.5 mm | ||
| 12 mm | ||
| 84 x 12 x 22.45 mm | ||
| 22.45 mm | ||
| 84 mm | ||
| Screw | ||
| 28 to 14, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |