PDP SEO Portlet

1638990000

Conn Terminal Block SKT 23 POS 3.5mm Screw ST Cable Mount 8A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1638990000
Secondary Manufacturer Part#: 1638990000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
3.5 mm
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: