PDP SEO Portlet

1638910000

Conn Terminal Block SKT 15 POS 3.5mm Screw ST Cable Mount 8A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1638910000
Secondary Manufacturer Part#: 1638910000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Copper Alloy
Tin
Receptacle
Black
290
-25 to 100 °C
3.5000 mm
12 mm
52.5 x 12 x 22.45 mm
22.45 mm
52.5 mm
Screw
28 to 14, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: