PDP SEO Portlet

1638840000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1638840000
Secondary Manufacturer Part#: 1638840000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.5 mm
10 A
300 V
Screw
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:66  Mult:66  
USD $:
66+
$5.25596
132+
$5.17809
264+
$5.10022
528+
$5.02236
1056+
$4.94449