PDP SEO Portlet

1638800000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1638800000
Secondary Manufacturer Part#: 1638800000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.5 mm
10 A
300 V
Screw
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  132
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:132  Mult:132  
USD $:
132+
$2.73051
264+
$2.69006
528+
$2.64961
1056+
$2.60915
2112+
$2.5687