PDP SEO Portlet

1638550000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1638550000
Secondary Manufacturer Part#: 1638550000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.5 mm
10 A
300 V
Screw
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:258  Mult:258  
USD $:
258+
$1.31422
516+
$1.29476
1032+
$1.27528
2064+
$1.25582
4128+
$1.23634