1635960000
Conn Terminal Block SKT 4 POS 5mm Screw ST Cable Mount 15A Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Orange | ||
| -25 to 100 °C | ||
| 5.0000 mm | ||
| 26.9 mm | ||
| 20 x 26.9 x 14 mm | ||
| 14 mm | ||
| 20 mm | ||
| Screw | ||
| 22 to 12, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |