PDP SEO Portlet

1627360000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1627360000
Secondary Manufacturer Part#: 1627360000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
5.08 mm
Screw
28 to 12, 28 AWG
12 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$9.63562
48+
$9.49288
96+
$9.35012
192+
$9.20738
384+
$9.06462