PDP SEO Portlet

1627310000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1627310000
Secondary Manufacturer Part#: 1627310000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
5.08 mm
Screw
28 to 12, 28 AWG
12 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$6.19434
72+
$6.10257
144+
$6.0108
288+
$5.91904
576+
$5.82727