PDP SEO Portlet

1627280000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1627280000
Secondary Manufacturer Part#: 1627280000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Pin
5.08 mm
Omnimate Signal SLS Series
21.5 A
400 V
Screw
Screw
28 to 12, 28 AWG
12 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:54  Mult:54  
USD $:
54+
$4.12952
108+
$4.06834
216+
$4.00716
432+
$3.94598
864+
$3.8848