PDP SEO Portlet

1627190000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1627190000
Secondary Manufacturer Part#: 1627190000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
5.08 mm
Screw
28 to 12, 28 AWG
12 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$8.14172
60+
$8.0211
120+
$7.90048
180+
$7.77986
240+
$7.65924