PDP SEO Portlet

1627160000

Conn Terminal Block PIN 9 POS 5.08mm Screw RA Cable Mount 15A

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1627160000
Secondary Manufacturer Part#: 1627160000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
5.08 mm
Screw
28 to 12, 28 AWG
12 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$6.10646
72+
$6.01599
144+
$5.92552
288+
$5.83506
576+
$5.74459