PDP SEO Portlet

1627140000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1627140000
Secondary Manufacturer Part#: 1627140000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
5.08 mm
Screw
28 to 12, 28 AWG
12 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $:
48+
$4.53175
96+
$4.46038
192+
$4.389
384+
$4.31762