PDP SEO Portlet

1627120000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1627120000
Secondary Manufacturer Part#: 1627120000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
5.08 mm
Screw
28 to 12, 28 AWG
12 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$3.39255
144+
$3.34229
288+
$3.29203
432+
$3.24177
576+
$3.19151