PDP SEO Portlet

1627100000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1627100000
Secondary Manufacturer Part#: 1627100000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
5.08 mm
Screw
28 to 12, 28 AWG
12 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$2.06442
240+
$2.03384
480+
$2.00325
960+
$1.97267
1920+
$1.94208