PDP SEO Portlet

1621420000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1621420000
Secondary Manufacturer Part#: 1621420000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Bronze
Tin
Plug
Orange
290
Through Hole
-25 to 100 °C
3.5000 mm
7.5 mm
66.5 x 7.5 x 11.1 mm
11.1 mm
66.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.3177
40+
$4.25374
80+
$4.18977
120+
$4.12581
160+
$4.06184