PDP SEO Portlet

1620820000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1620820000
Secondary Manufacturer Part#: 1620820000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
3.5 mm
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:18  Mult:18  
USD $:
18+
$15.45426
36+
$15.22531
72+
$14.99636
144+
$14.7674
288+
$14.53845