PDP SEO Portlet

1620770000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1620770000
Secondary Manufacturer Part#: 1620770000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
3.5 mm
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$12.17214
48+
$11.99181
96+
$11.81148
192+
$11.63116
384+
$11.45083