PDP SEO Portlet

1620400000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1620400000
Secondary Manufacturer Part#: 1620400000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
3.5 mm
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$13.1278
48+
$12.93332
96+
$12.73883
192+
$12.54435
384+
$12.34986