PDP SEO Portlet

1620290000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1620290000
Secondary Manufacturer Part#: 1620290000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
3.5 mm
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$11.1587
60+
$10.99338
120+
$10.82807
240+
$10.66275
480+
$10.49744