PDP SEO Portlet

1615880000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1615880000
Secondary Manufacturer Part#: 1615880000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.5 mm
10 A
300 V
Screw
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$7.92464
72+
$7.80723
144+
$7.68983
288+
$7.57243
576+
$7.45503