PDP SEO Portlet

1615840000

Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1615840000
Secondary Manufacturer Part#: 1615840000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.5 mm
10 A
300 V
Screw
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $:
48+
$5.4
96+
$5.32
192+
$5.24
384+
$5.16
768+
$5.08